The AD7628TQ/883B is a dual 8-bit parallel digital-to-analog converter (DAC) with a CDIP package and through-hole mount. It operates over a temperature range of -55°C to 125°C and has a maximum supply voltage of 15.75V and minimum supply voltage of 10.8V. The device has a resolution of 8 bits and a settling time of 0.4us. It is not RoHS compliant.
Sign in to ask questions about the Analog Devices AD7628TQ/883B datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices AD7628TQ/883B technical specifications.
| Package/Case | CDIP |
| Integral Nonlinearity (INL) | 0.5LSB |
| Interface | Parallel |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 15.75V |
| Min Supply Voltage | 10.8V |
| Mount | Through Hole |
| Number of Channels | 2 |
| Packaging | Rail/Tube |
| Resolution | 8b |
| RoHS Compliant | No |
| Settling Time | 0.4us |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices AD7628TQ/883B to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.