
18-bit, 250 kSPS differential input analog-to-digital converter (ADC) featuring a PulSAR® architecture. Offers 100dB Signal-to-Noise Ratio (SNR) and 2.5 LSB Integral Nonlinearity (INL). Operates with a dual supply voltage of 10V and an operating supply voltage of 15V, accepting input voltages between 4.75V and 5.25V. Interface is SPI, supporting bipolar and unipolar polarity. Packaged in a 7.1mm x 7.1mm x 0.95mm tray, with an operating temperature range of -40°C to 85°C.
Analog Devices AD7631BCPZ technical specifications.
| Dual Supply Voltage | 10V |
| Height | 0.95mm |
| Input Type | DIFFERENTIAL |
| Integral Nonlinearity (INL) | 2.5LSB |
| Interface | SPI |
| Lead Free | Contains Lead |
| Length | 7.1mm |
| Max Input Voltage | 5.25V |
| Min Input Voltage | 4.75V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Number of A/D Converters | 1 |
| Number of Analog Inputs | 1 |
| Number of Bits | 18 |
| Number of Channels | 1 |
| Number of Inputs | 1 |
| Operating Supply Voltage | 15V |
| Package Quantity | 1 |
| Packaging | Tray |
| Polarity | Bipolar, Unipolar |
| Power Dissipation | 120mW |
| Resolution | 18b |
| RoHS Compliant | Yes |
| Sampling Rate | 250KS/s |
| Series | PulSAR® |
| Signal to Noise Ratio (SNR) | 100dB |
| Width | 7.1mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD7631BCPZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
