
18-bit, 250 kSPS differential input analog-to-digital converter (ADC) featuring a PulSAR® architecture. This IC offers 100dB Signal-to-Noise Ratio (SNR) and 2.5 LSB Integral Nonlinearity (INL). It operates with a dual supply voltage range of 5V to 15V and accepts a maximum input voltage of 5.25V. The component is housed in an LQFP package with tin-matte contact plating and supports SPI interface communication.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Analog Devices AD7631BSTZ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | LQFP |
| Contact Plating | Tin, Matte |
| Height | 1.45mm |
| Input Type | DIFFERENTIAL |
| Integral Nonlinearity (INL) | 2.5LSB |
| Interface | SPI |
| Lead Free | Contains Lead |
| Length | 7.2mm |
| Max Input Voltage | 5.25V |
| Min Input Voltage | 4.75V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 120mW |
| Max Supply Voltage | 15V |
| Min Supply Voltage | 5V |
| Number of A/D Converters | 1 |
| Number of Analog Inputs | 1 |
| Number of Bits | 18 |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Number of Inputs | 1 |
| Packaging | Tray |
| Polarity | Bipolar, Unipolar |
| Power Dissipation | 120mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Resolution | 18b |
| RoHS Compliant | Yes |
| Sampling Rate | 250KS/s |
| Series | PulSAR® |
| Signal to Noise Ratio (SNR) | 100dB |
| Supply Type | Dual |
| Width | 7.2mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD7631BSTZ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
