
18-bit, 250 kSPS, differential PulSAR® ADC featuring SPI interface. Offers 100dB Signal-to-Noise Ratio (SNR) with ±2.5 LSB Integral Nonlinearity (INL) and -1 LSB Differential Nonlinearity (DNL). Operates with bipolar and unipolar polarity, accepting differential inputs up to 5.25V. Housed in an LQFP package with tin, matte contact plating, this component has a maximum power dissipation of 120mW and operates across a -40°C to 85°C temperature range.
Analog Devices AD7631BSTZRL technical specifications.
| Package/Case | LQFP |
| Contact Plating | Tin, Matte |
| Differential Nonlinearity | -1LSB |
| Input Type | DIFFERENTIAL |
| Integral Nonlinearity (INL) | 2.5LSB |
| Interface | SPI |
| Lead Free | Contains Lead |
| Max Input Voltage | 5.25V |
| Min Input Voltage | 4.75V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 120mW |
| Number of A/D Converters | 1 |
| Number of Analog Inputs | 1 |
| Number of Bits | 18 |
| Number of Channels | 1 |
| Number of Converters | 1 |
| Number of Inputs | 1 |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Polarity | Bipolar, Unipolar |
| Power Consumption | 94mW |
| Power Dissipation | 120mW |
| Resolution | 18b |
| RoHS Compliant | Yes |
| Sampling Rate | 250KS/s |
| Series | PulSAR® |
| Signal to Noise Ratio (SNR) | 100dB |
| Supply Type | Analog, Digital, Dual |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD7631BSTZRL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
