
18-bit, 670 kSPS differential input analog-to-digital converter (ADC) featuring PulSAR® technology. Achieves 100dB Signal-to-Noise Ratio (SNR) with 2.5 LSB Integral and Differential Nonlinearity (INL/DNL). Operates with a dual 5V supply, accepting differential inputs up to 5.25V. SPI interface facilitates communication. Housed in a 7mm x 7mm x 1.4mm LQFP package with matte tin plating.
Sign in to ask questions about the Analog Devices AD7634BSTZ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices AD7634BSTZ technical specifications.
| Package/Case | LQFP |
| Contact Plating | Tin, Matte |
| Differential Nonlinearity | 2.5LSB |
| Dual Supply Voltage | 5V |
| Height | 1.4mm |
| Input Type | DIFFERENTIAL |
| Integral Nonlinearity (INL) | 2.5LSB |
| Interface | SPI |
| Lead Free | Contains Lead |
| Length | 7mm |
| Max Input Voltage | 5.25V |
| Min Input Voltage | 4.75V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 225mW |
| Max Supply Voltage | 15V |
| Min Supply Voltage | 5V |
| Number of A/D Converters | 1 |
| Number of Analog Inputs | 1 |
| Number of Bits | 18 |
| Number of Channels | 1 |
| Number of Converters | 1 |
| Number of Elements | 1 |
| Number of Inputs | 1 |
| Package Quantity | 250 |
| Packaging | Tray |
| Polarity | Bipolar, Unipolar |
| Power Consumption | 195mW |
| Power Dissipation | 225mW |
| Reach SVHC Compliant | No |
| Resolution | 18b |
| RoHS Compliant | Yes |
| Sampling Rate | 670KS/s |
| Series | iCMOS®, PulSAR® |
| Signal to Noise Ratio (SNR) | 100dB |
| Supply Type | Dual |
| Width | 7mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD7634BSTZ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
