
18-bit, 2 MSPS SAR ADC featuring a single differential analog input. Achieves 93.5dB Signal to Noise Ratio (SNR) with Integral Nonlinearity (INL) of 3.5LSB and Differential Nonlinearity (DNL) of 2LSB. Operates with an analog and digital supply voltage of 2.5V, within a range of 2.37V to 2.63V. Supports SPI interface and is housed in an LFCSP EP package. Suitable for applications operating between -40°C and 85°C.
Analog Devices AD7641BCPZRL technical specifications.
| Package/Case | LFCSP EP |
| Differential Nonlinearity | 2LSB |
| Input Type | DIFFERENTIAL |
| Integral Nonlinearity (INL) | 3.5LSB |
| Interface | SPI |
| Lead Free | Contains Lead |
| Max Input Voltage | 2.5V |
| Min Input Voltage | 1.8V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 92mW |
| Max Supply Voltage | 2.63V |
| Min Supply Voltage | 2.37V |
| Number of A/D Converters | 1 |
| Number of Analog Inputs | 1 |
| Number of Bits | 18 |
| Number of Channels | 1 |
| Number of Converters | 1 |
| Number of Elements | 1 |
| Number of Inputs | 1 |
| Operating Supply Voltage | 2.5V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Polarity | Bipolar |
| Power Consumption | 75mW |
| Power Dissipation | 92mW |
| Resolution | 18b |
| RoHS Compliant | Yes |
| Sampling Rate | 2MS/s |
| Signal to Noise Ratio (SNR) | 93.5dB |
| Supply Type | Analog, Digital |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD7641BCPZRL to view detailed technical specifications.
No datasheet is available for this part.
