18-bit, 2 MSPS SAR ADC featuring a single-channel, differential input. Achieves 93.5dB SNR with integral nonlinearity of 3.5LSB and differential nonlinearity of 2LSB. Operates from a 2.5V supply with a maximum input voltage of 2.5V and a minimum of 1.8V. Interface is SPI, housed in an LQFP package with tin, matte contact plating. RoHS compliant, with a power dissipation of 92mW and an operating temperature range of -40°C to 85°C.
Analog Devices AD7641BSTZRL technical specifications.
| Package/Case | LQFP |
| Contact Plating | Tin, Matte |
| Differential Nonlinearity | 2LSB |
| Input Type | DIFFERENTIAL |
| Integral Nonlinearity (INL) | 3.5LSB |
| Interface | SPI |
| Lead Free | Contains Lead |
| Max Input Voltage | 2.5V |
| Min Input Voltage | 1.8V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 92mW |
| Max Supply Voltage | 2.63V |
| Min Supply Voltage | 2.37V |
| Number of A/D Converters | 1 |
| Number of Analog Inputs | 1 |
| Number of Bits | 18 |
| Number of Channels | 1 |
| Number of Converters | 1 |
| Number of Elements | 1 |
| Number of Inputs | 1 |
| Operating Supply Voltage | 2.5V |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Polarity | Bipolar |
| Power Consumption | 75mW |
| Power Dissipation | 92mW |
| Resolution | 18b |
| RoHS Compliant | Yes |
| Sampling Rate | 2MS/s |
| Signal to Noise Ratio (SNR) | 93.5dB |
| Supply Type | Analog, Digital |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD7641BSTZRL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.