18-bit, 1.25 MSPS PulSAR® Analog-to-Digital Converter (ADC) featuring a differential input type. Achieves 3 LSB Integral Nonlinearity (INL) and 93.5 dB Signal-to-Noise Ratio (SNR). Operates with a 2.5V supply voltage and supports SPI interface. Housed in an LFCSP EP package with tin, matte contact plating. Suitable for applications within a -40°C to 85°C temperature range.
Analog Devices AD7643BCPZRL technical specifications.
| Package/Case | LFCSP EP |
| Contact Plating | Tin, Matte |
| Differential Nonlinearity | -1LSB |
| Full Scale Error | 22LSB |
| Input Type | DIFFERENTIAL |
| Integral Nonlinearity (INL) | 3LSB |
| Interface | SPI |
| Lead Free | Contains Lead |
| Max Input Voltage | 3.6V |
| Min Input Voltage | 1.8V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 80mW |
| Max Supply Voltage | 2.63V |
| Min Supply Voltage | 2.37V |
| Number of A/D Converters | 1 |
| Number of Analog Inputs | 1 |
| Number of Bits | 18 |
| Number of Channels | 1 |
| Number of Converters | 1 |
| Number of Elements | 1 |
| Number of Inputs | 1 |
| Operating Supply Voltage | 2.5V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Polarity | Bipolar |
| Power Consumption | 65mW |
| Power Dissipation | 80mW |
| Resolution | 18b |
| RoHS Compliant | Yes |
| Sampling Rate | 1.25MS/s |
| Series | PulSAR® |
| Signal to Noise Ratio (SNR) | 93.5dB |
| Supply Type | Analog, Digital |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD7643BCPZRL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
