
16-bit, 1-channel successive approximation Analog-to-Digital Converter (ADC) with a sampling rate of 570 kS/s and 86dB Signal-to-Noise Ratio (SNR). Features differential input type, SPI interface, and TTL output. Operates with a 5V supply voltage, from -40°C to 85°C, and offers 6LSB Integral Nonlinearity (INL). Packaged in a 48-lead LFCSP (QCC48) on tape and reel.
Analog Devices AD7650ACPZRL technical specifications.
| Contact Plating | Tin, Matte |
| Input Capacitance | 60pF |
| Input Type | DIFFERENTIAL |
| Integral Nonlinearity (INL) | 6LSB |
| Interface | SPI |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 115mW |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Number of A/D Converters | 1 |
| Number of Analog Inputs | 1 |
| Number of Bits | 16 |
| Number of Channels | 1 |
| Number of Converters | 1 |
| Number of Inputs | 1 |
| Operating Supply Voltage | 5V |
| Output Type | TTL |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Polarity | Unipolar |
| Power Dissipation | 115mW |
| Resolution | 16b |
| RoHS Compliant | Yes |
| Sampling Rate | 570000S/s |
| Signal to Noise Ratio (SNR) | 86dB |
| Supply Type | Analog, Digital |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD7650ACPZRL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
