
IC 1-CH 16-BIT SUCCESSIVE APPROXIMATION ADC, SERIAL/PARALLEL ACCESS, PQFP48, LQFP-48, Analog to Digital Converter
Checking distributor stock and pricing after the page loads.
| Package/Case | LQFP |
| Integral Nonlinearity (INL) | 6LSB |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Mount | Surface Mount |
| Number of Bits | 16 |
| Number of Elements | 1 |
| Operating Supply Voltage | 5V |
| Packaging | Tape and Reel |
| Polarity | Unipolar |
| Power Dissipation | 115mW |
| Resolution | 16b |
| RoHS Compliant | No |
| Sampling Rate | 570KS/s |
| RoHS | Not Compliant |
