
16-bit, 100 kSPS PulSAR® unipolar Analog-to-Digital Converter (ADC) featuring a differential input and SPI interface. Offers 86dB Signal-to-Noise Ratio (SNR) with Integral Nonlinearity (INL) of 6LSB and Differential Nonlinearity (DNL) of -2LSB. Operates from a 2.7V to 5.25V supply with a typical power consumption of 38mW. Packaged in a 7mm x 7mm x 1.4mm LQFP for SMD/SMT termination, with an operating temperature range of -40°C to 85°C.
Analog Devices AD7651ASTZ technical specifications.
| Package/Case | LQFP |
| Differential Nonlinearity | -2LSB |
| Height | 1.4mm |
| Input Type | DIFFERENTIAL |
| Integral Nonlinearity (INL) | 6LSB |
| Interface | SPI |
| Lead Free | Contains Lead |
| Length | 7mm |
| Max Input Voltage | 3.15V |
| Min Input Voltage | 2.3V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 45mW |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 2.7V |
| Number of A/D Converters | 1 |
| Number of Analog Inputs | 1 |
| Number of Bits | 16 |
| Number of Channels | 1 |
| Number of Converters | 1 |
| Number of Inputs | 1 |
| Operating Supply Voltage | 5V |
| Package Quantity | 250 |
| Packaging | Tray |
| Polarity | Unipolar |
| Power Consumption | 38mW |
| Power Dissipation | 45mW |
| Reach SVHC Compliant | No |
| Resolution | 16b |
| RoHS Compliant | Yes |
| Sampling Rate | 100KS/s |
| Series | PulSAR® |
| Signal to Noise Ratio (SNR) | 86dB |
| Supply Current | 6.2mA |
| Termination | SMD/SMT |
| Width | 7mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD7651ASTZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
