
16-bit unipolar analog-to-digital converter (ADC) with a sampling rate of 500 kS/s. Features differential input type, SPI, serial, parallel, and 2-wire interface options. Offers 6 LSB integral nonlinearity and -2 LSB differential nonlinearity. Operates from a 4.75V to 5.25V supply voltage with a maximum power dissipation of 90mW. Surface mountable in a 48-lead LFCSP package.
Analog Devices AD7652ACPZRL technical specifications.
| Contact Plating | Tin, Matte |
| Differential Nonlinearity | -2LSB |
| Input Type | DIFFERENTIAL |
| Integral Nonlinearity (INL) | 6LSB |
| Interface | SPI, Serial, Parallel, 2-Wire |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 90mW |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Mount | Surface Mount |
| Number of A/D Converters | 1 |
| Number of Analog Inputs | 1 |
| Number of Bits | 16 |
| Number of Channels | 1 |
| Number of Converters | 1 |
| Number of Inputs | 1 |
| Operating Supply Voltage | 5V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Polarity | Unipolar |
| Power Consumption | 80mW |
| Power Dissipation | 80mW |
| Resolution | 16b |
| RoHS Compliant | Yes |
| Sampling Rate | 500KS/s |
| Series | PulSAR® |
| Signal to Noise Ratio (SNR) | 86dB |
| Supply Type | Analog, Digital |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD7652ACPZRL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
