
16-bit, 1 MSPS unipolar Analog-to-Digital Converter (ADC) featuring a PulSAR® architecture. This differential input ADC offers 16-bit resolution with a sampling rate of 1 MS/s and an 86dB Signal-to-Noise Ratio (SNR). It operates with a 5V supply voltage, consuming 128mW of power, and supports SPI interface communication. The component has a maximum input voltage of 3.15V and an operating temperature range of -40°C to 85°C.
Analog Devices AD7653ACPZRL technical specifications.
| Contact Plating | Tin, Matte |
| Differential Nonlinearity | -2LSB |
| Input Type | DIFFERENTIAL |
| Integral Nonlinearity (INL) | 6LSB |
| Interface | SPI |
| Lead Free | Contains Lead |
| Max Input Voltage | 3.15V |
| Min Input Voltage | 2.3V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 145mW |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Number of A/D Converters | 1 |
| Number of Analog Inputs | 1 |
| Number of Bits | 16 |
| Number of Channels | 1 |
| Number of Converters | 1 |
| Number of Inputs | 1 |
| Operating Supply Voltage | 5V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Polarity | Unipolar |
| Power Consumption | 128mW |
| Power Dissipation | 145mW |
| Resolution | 16b |
| RoHS Compliant | Yes |
| Sampling Rate | 1MS/s |
| Series | PulSAR® |
| Signal to Noise Ratio (SNR) | 86dB |
| Supply Type | Analog, Digital |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD7653ACPZRL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
