
16-bit, 1 MSPS Unipolar Analog-to-Digital Converter (ADC) featuring a PulSAR® architecture. This integrated circuit offers a 16-bit resolution with a sampling rate of 1 MS/s and a Signal-to-Noise Ratio (SNR) of 86dB. It accepts differential input signals within a 2.3V to 3.15V range and communicates via an SPI interface. Operating from a 5V supply, it has a maximum power dissipation of 145mW. The component is housed in an LQFP package, measuring 7mm x 7mm x 1.4mm, and operates across a temperature range of -40°C to 85°C.
Sign in to ask questions about the Analog Devices AD7653ASTZ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices AD7653ASTZ technical specifications.
| Package/Case | LQFP |
| Differential Nonlinearity | -2LSB |
| Height | 1.4mm |
| Input Type | DIFFERENTIAL |
| Integral Nonlinearity (INL) | 6LSB |
| Interface | SPI |
| Lead Free | Contains Lead |
| Length | 7mm |
| Max Input Voltage | 3.15V |
| Min Input Voltage | 2.3V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 145mW |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Number of A/D Converters | 1 |
| Number of Analog Inputs | 1 |
| Number of Bits | 16 |
| Number of Channels | 1 |
| Number of Converters | 1 |
| Number of Inputs | 1 |
| Operating Supply Voltage | 5V |
| Package Quantity | 250 |
| Packaging | Tray |
| Polarity | Unipolar |
| Power Consumption | 128mW |
| Power Dissipation | 145mW |
| Reach SVHC Compliant | No |
| Resolution | 16b |
| RoHS Compliant | Yes |
| Sampling Rate | 1MS/s |
| Series | PulSAR® |
| Signal to Noise Ratio (SNR) | 86dB |
| Supply Current | 18.7mA |
| Width | 7mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD7653ASTZ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
