
16-bit, 1 MSPS PulSAR® unipolar Analog-to-Digital Converter (ADC) featuring a single-ended input and SPI interface. Offers 86dB Signal to Noise Ratio (SNR) with integral nonlinearity (INL) of 6LSB and differential nonlinearity (DNL) of -2LSB. Operates with a 5V supply voltage, consuming 128mW of power. Packaged in LQFP, this component is RoHS compliant and suitable for operation between -40°C and 85°C.
Analog Devices AD7653ASTZRL technical specifications.
| Package/Case | LQFP |
| Differential Nonlinearity | -2LSB |
| Input Type | DIFFERENTIAL |
| Integral Nonlinearity (INL) | 6LSB |
| Interface | SPI |
| Lead Free | Contains Lead |
| Max Input Voltage | 3.15V |
| Min Input Voltage | 2.3V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 145mW |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Number of A/D Converters | 1 |
| Number of Analog Inputs | 1 |
| Number of Bits | 16 |
| Number of Channels | 1 |
| Number of Converters | 1 |
| Number of Elements | 1 |
| Number of Inputs | 1 |
| Operating Supply Voltage | 5V |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Polarity | Unipolar |
| Power Consumption | 128mW |
| Power Dissipation | 145mW |
| Resolution | 16b |
| RoHS Compliant | Yes |
| Sampling Rate | 1MS/s |
| Series | PulSAR® |
| Signal to Noise Ratio (SNR) | 86dB |
| Supply Type | Analog, Digital |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD7653ASTZRL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
