The AD7654ACPRL is a 16-bit successive approximation analog-to-digital converter with a nominal supply voltage of 5V. It operates over an industrial temperature range of -40°C to 85°C. The device features 48 terminals in a quad terminal position and is packaged in a 7mm x 7mm LFCSP-48. The AD7654ACPRL is designed for use in applications requiring high-resolution analog-to-digital conversion.
Analog Devices AD7654ACPRL technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 48 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-XQCC-N48 |
| Width | 7 |
| Length | 7 |
| Pin Count | 48 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 5 |
| Number of Bits | 16 |
| Converter Type | ADC, SUCCESSIVE APPROXIMATION |
| Analog Input Voltage-Max | 5 |
| Analog Input Voltage-Min | 0 |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Analog Devices AD7654ACPRL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.