
16-bit, 4-channel, dual-channel simultaneous sampling analog-to-digital converter (ADC) with a 500 kSPS sampling rate. Features a PulSAR® architecture, 90dB Signal to Noise Ratio (SNR), and 3.5 LSB Integral Nonlinearity (INL). Operates from a 4.75V to 5.25V supply voltage, with a typical power consumption of 120mW. Supports SPI, Serial, Parallel, and 2-Wire interfaces. This surface mount component has tin, matte contact plating and a unipolar polarity.
Analog Devices AD7654ACPZ technical specifications.
| Contact Plating | Tin, Matte |
| Input Type | SINGLE-ENDED |
| Integral Nonlinearity (INL) | 3.5LSB |
| Interface | SPI, Serial, Parallel, 2-Wire |
| Lead Free | Contains Lead |
| Max Input Voltage | 2.5V |
| Min Input Voltage | 2.3V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 135mW |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Mount | Surface Mount |
| Number of A/D Converters | 1 |
| Number of Analog Inputs | 4 |
| Number of Bits | 16 |
| Number of Channels | 4 |
| Number of Converters | 1 |
| Operating Supply Voltage | 5V |
| Package Quantity | 1 |
| Packaging | Tray |
| Polarity | Unipolar |
| Power Consumption | 120mW |
| Power Dissipation | 135mW |
| Resolution | 16b |
| RoHS Compliant | Yes |
| Sampling Rate | 500KS/s |
| Series | PulSAR® |
| Signal to Noise Ratio (SNR) | 90dB |
| Supply Type | Analog, Digital |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD7654ACPZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
