
16-bit, 4-channel successive approximation analog-to-digital converter (ADC) featuring a 500 kSPS sampling rate and 90dB Signal-to-Noise Ratio (SNR). Offers unipolar input with single-ended configuration and an integral nonlinearity (INL) of 3.5 LSB. Interface options include SPI, with serial and parallel access capabilities. Operates from a 4.75V to 5.25V supply, consuming 120mW of power. Packaged in a 48-lead LFCSP (QCC48) with tin-matte contact plating.
Analog Devices AD7654ACPZRL technical specifications.
| Contact Plating | Tin, Matte |
| Input Type | SINGLE-ENDED |
| Integral Nonlinearity (INL) | 3.5LSB |
| Interface | SPI |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 135mW |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Number of A/D Converters | 1 |
| Number of Analog Inputs | 4 |
| Number of Bits | 16 |
| Number of Channels | 4 |
| Number of Converters | 1 |
| Operating Supply Voltage | 5V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Polarity | Unipolar |
| Power Consumption | 120mW |
| Power Dissipation | 120mW |
| Resolution | 16b |
| RoHS Compliant | Yes |
| Sampling Rate | 500000S/s |
| Series | PulSAR® |
| Signal to Noise Ratio (SNR) | 90dB |
| Supply Type | Analog, Digital |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD7654ACPZRL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
