
IC 4-CH 16-BIT SUCCESSIVE APPROXIMATION ADC, SERIAL/PARALLEL ACCESS, PQFP48, MS-026-BBC, LQFP-48, Analog to Digital Converter
Sign in to ask questions about the Analog Devices AD7654AST datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices AD7654AST technical specifications.
| Contact Plating | Tin, Lead |
| Integral Nonlinearity (INL) | 3.5LSB |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 135mW |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Mount | Surface Mount |
| Number of A/D Converters | 1 |
| Number of Analog Inputs | 4 |
| Number of Bits | 16 |
| Operating Supply Voltage | 5V |
| Polarity | Unipolar |
| Power Dissipation | 120mW |
| Resolution | 16b |
| RoHS Compliant | No |
| Sampling Rate | 500KS/s |
| Signal to Noise Ratio (SNR) | 90dB |
| Supply Type | Analog, Digital |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices AD7654AST to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
