
16-bit, 4-channel analog-to-digital converter (ADC) featuring simultaneous sampling and a 500 kSPS sampling rate. This PulSAR® ADC offers 90dB Signal to Noise Ratio (SNR) and 3.5 LSB Integral Nonlinearity (INL). Operating from a 5V supply, it supports single-ended inputs with a voltage range of 2.3V to 2.5V and interfaces via SPI. Housed in a 7mm x 7mm x 1.4mm LQFP package with tin-matte contact plating, it operates from -40°C to 85°C with a maximum power dissipation of 135mW.
Analog Devices AD7654ASTZ technical specifications.
| Package/Case | LQFP |
| Contact Plating | Tin, Matte |
| Height | 1.4mm |
| Input Type | SINGLE-ENDED |
| Integral Nonlinearity (INL) | 3.5LSB |
| Interface | SPI |
| Lead Free | Contains Lead |
| Length | 7mm |
| Max Input Voltage | 2.5V |
| Min Input Voltage | 2.3V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 135mW |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Number of A/D Converters | 1 |
| Number of Analog Inputs | 4 |
| Number of Bits | 16 |
| Number of Channels | 4 |
| Number of Converters | 1 |
| Number of Elements | 1 |
| Operating Supply Voltage | 5V |
| Package Quantity | 250 |
| Packaging | Tray |
| Polarity | Unipolar |
| Power Consumption | 120mW |
| Power Dissipation | 135mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Resolution | 16b |
| RoHS Compliant | Yes |
| Sampling Rate | 500KS/s |
| Series | PulSAR® |
| Signal to Noise Ratio (SNR) | 90dB |
| Supply Current | 15.5mA |
| Supply Type | Analog, Digital |
| Termination | SMD/SMT |
| Width | 7mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD7654ASTZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
