
16-bit, 4-channel PulSAR Analog-to-Digital Converter (ADC) with a sampling rate of 1 MS/s and 86dB Signal to Noise Ratio (SNR). Features single-ended input type, SPI interface, and a maximum input voltage of 2.3V. Operates from a 5V supply voltage with a power consumption of 120mW. Packaged in an LQFP with tin, matte contact plating.
Analog Devices AD7655ASTZ technical specifications.
| Package/Case | LQFP |
| Contact Plating | Tin, Matte |
| Height | 1.4mm |
| Input Type | SINGLE-ENDED |
| Integral Nonlinearity (INL) | 6LSB |
| Interface | SPI |
| Lead Free | Contains Lead |
| Length | 7mm |
| Max Input Voltage | 2.3V |
| Min Input Voltage | 2.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 135mW |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Number of A/D Converters | 1 |
| Number of Analog Inputs | 4 |
| Number of Bits | 16 |
| Number of Channels | 4 |
| Number of Converters | 1 |
| Number of Elements | 1 |
| Operating Supply Voltage | 5V |
| Package Quantity | 250 |
| Packaging | Tray |
| Polarity | Unipolar |
| Power Consumption | 120mW |
| Power Dissipation | 135mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Resolution | 16b |
| RoHS Compliant | Yes |
| Sampling Rate | 1MS/s |
| Series | PulSAR® |
| Signal to Noise Ratio (SNR) | 86dB |
| Supply Current | 15.5mA |
| Supply Type | Analog, Digital |
| Width | 7mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD7655ASTZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
