
16-bit, 4-channel Analog-to-Digital Converter (ADC) featuring a 1 MS/s sampling rate and 86 dB Signal-to-Noise Ratio (SNR). This PulSAR® ADC offers single-ended input and SPI interface, with an integral nonlinearity of 6 LSB. Operating across a temperature range of -40°C to 85°C, it consumes 120 mW of power and is available in an LQFP package.
Sign in to ask questions about the Analog Devices AD7655ASTZRL datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices AD7655ASTZRL technical specifications.
| Package/Case | LQFP |
| Input Type | SINGLE-ENDED |
| Integral Nonlinearity (INL) | 6LSB |
| Interface | SPI |
| Lead Free | Contains Lead |
| Max Input Voltage | 2.3V |
| Min Input Voltage | 2.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 135mW |
| Number of A/D Converters | 1 |
| Number of Analog Inputs | 4 |
| Number of Bits | 16 |
| Number of Channels | 4 |
| Number of Converters | 1 |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Polarity | Unipolar |
| Power Consumption | 120mW |
| Power Dissipation | 135mW |
| Resolution | 16b |
| RoHS Compliant | Yes |
| Sampling Rate | 1MS/s |
| Series | PulSAR® |
| Signal to Noise Ratio (SNR) | 86dB |
| Supply Type | Analog, Digital |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD7655ASTZRL to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
