
16-bit, 4-channel PulSAR Analog-to-Digital Converter (ADC) featuring a 1 MS/s sampling rate and 86dB Signal-to-Noise Ratio (SNR). This unipolar, single-ended input device offers 6LSB Integral Nonlinearity (INL) and operates with a 5V supply voltage. The ADC utilizes an SPI interface and is available in tape and reel packaging. Maximum power dissipation is 135mW, with an operating temperature range of -40°C to 85°C.
Analog Devices AD7655SCP-EP-RL technical specifications.
| Input Type | SINGLE-ENDED |
| Integral Nonlinearity (INL) | 6LSB |
| Interface | SPI |
| Lead Free | Contains Lead |
| Max Input Voltage | 2.3V |
| Min Input Voltage | 2.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 135mW |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Number of A/D Converters | 1 |
| Number of Analog Inputs | 4 |
| Number of Bits | 16 |
| Number of Channels | 4 |
| Number of Converters | 1 |
| Operating Supply Voltage | 5V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Polarity | Unipolar |
| Power Consumption | 120mW |
| Power Dissipation | 135mW |
| Resolution | 16b |
| RoHS Compliant | Yes |
| Sampling Rate | 1MS/s |
| Series | PulSAR® |
| Signal to Noise Ratio (SNR) | 86dB |
| Supply Type | Analog, Digital |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD7655SCP-EP-RL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
