The AD7656ABSTZ-RL is a 16-bit successive approximation analog-to-digital converter with a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. It has 64 terminals and is packaged in a 64-pin LFQFP. The device operates with a nominal supply voltage of 5V and can handle analog input voltages from -10V to 12V. It is designed for industrial temperature grade applications.
Analog Devices AD7656ABSTZ-RL technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 64 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G64 |
| Width | 10 |
| Length | 10 |
| Pin Count | 64 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 5 |
| Number of Bits | 16 |
| Converter Type | ADC, SUCCESSIVE APPROXIMATION |
| Analog Input Voltage-Max | 12 |
| Analog Input Voltage-Min | -10 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Analog Devices AD7656ABSTZ-RL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.