
16-bit, 6-channel bipolar analog-to-digital converter (ADC) with a 250 kSPS sampling rate. Features simultaneous sampling, SPI interface, and a dual supply voltage up to 16.5V. Operates from a 4.75V to 5.25V supply, with a maximum input voltage of 3V. Housed in an LQFP package with tin, matte contact plating, this component offers 86.5dB signal-to-noise ratio and 3LSB integral nonlinearity.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Analog Devices AD7656YSTZ-1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices AD7656YSTZ-1 technical specifications.
| Package/Case | LQFP |
| Contact Plating | Tin, Matte |
| Dual Supply Voltage | 16.5V |
| Height | 1.45mm |
| Input Capacitance | 14pF |
| Input Type | SINGLE-ENDED |
| Integral Nonlinearity (INL) | 3LSB |
| Interface | SPI |
| Lead Free | Contains Lead |
| Length | 10.2mm |
| Max Input Voltage | 3V |
| Min Input Voltage | 2.5V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 140mW |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Number of A/D Converters | 6 |
| Number of Analog Inputs | 6 |
| Number of Bits | 16 |
| Number of Channels | 6 |
| Number of Converters | 6 |
| Number of Elements | 6 |
| Number of Inputs | 6 |
| Package Quantity | 160 |
| Packaging | Tray |
| Polarity | Bipolar |
| Power Dissipation | 143mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Resolution | 16b |
| RoHS Compliant | Yes |
| Sampling Rate | 250KS/s |
| Series | iCMOS® |
| Signal to Noise Ratio (SNR) | 86.5dB |
| Supply Type | Dual |
| Width | 10.2mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD7656YSTZ-1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
