
14-Bit, 6-Channel Analog-to-Digital Converter (ADC) with a 250 kSPS sampling rate. Features bipolar input, simultaneous sampling, and a general-purpose converter type. Offers SPI and serial/parallel interface options. Operates with dual supply voltages from 5V to 16.5V and has a maximum input voltage of 3V. Packaged in LQFP with tin, matte contact plating for surface mounting.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Analog Devices AD7657BSTZ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices AD7657BSTZ technical specifications.
| Package/Case | LQFP |
| Contact Plating | Tin, Matte |
| Converter Type | GENERAL PURPOSE |
| Height | 1.45mm |
| Input Type | SINGLE-ENDED |
| Integral Nonlinearity (INL) | 1.5LSB |
| Interface | SPI, Serial, Parallel |
| Lead Free | Contains Lead |
| Length | 10.2mm |
| Max Dual Supply Voltage | 16.5V |
| Min Dual Supply Voltage | 5V |
| Max Input Voltage | 3V |
| Min Input Voltage | 2.5V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 143mW |
| Max Supply Voltage | 15V |
| Min Supply Voltage | 5V |
| Mount | Surface Mount |
| Number of A/D Converters | 6 |
| Number of Analog Inputs | 6 |
| Number of Bits | 14 |
| Number of Channels | 6 |
| Number of Converters | 6 |
| Number of Inputs | 6 |
| Package Quantity | 160 |
| Packaging | Tray |
| Polarity | Bipolar |
| Power Dissipation | 143mW |
| Reach SVHC Compliant | No |
| Resolution | 14b |
| RoHS Compliant | Yes |
| Sampling Rate | 250KS/s |
| Series | iCMOS® |
| Signal to Noise Ratio (SNR) | 83.5dB |
| Supply Current | 26mA |
| Supply Type | Dual |
| Termination | SMD/SMT |
| Width | 10.2mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD7657BSTZ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
