
12-bit, 6-channel bipolar analog-to-digital converter (ADC) with simultaneous sampling capability. Features a 250 kSPS sampling rate, 73.5dB signal-to-noise ratio, and ±0.7 LSB differential nonlinearity. Operates with a dual supply voltage of 5V, a maximum input voltage of 3V, and a supply voltage range of 5V to 15V. Interface is SPI, and it is housed in an LQFP package with SMD/SMT termination. Maximum power dissipation is 143mW, with a supply current of 26mA.
Sign in to ask questions about the Analog Devices AD7658BSTZ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices AD7658BSTZ technical specifications.
| Package/Case | LQFP |
| Differential Nonlinearity | 0.7LSB |
| Dual Supply Voltage | 5V |
| Height | 1.4mm |
| Input Type | SINGLE-ENDED |
| Integral Nonlinearity (INL) | 1LSB |
| Interface | SPI |
| Lead Free | Contains Lead |
| Length | 10mm |
| Max Input Voltage | 3V |
| Min Input Voltage | 2.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 143mW |
| Max Supply Voltage | 15V |
| Min Supply Voltage | 5V |
| Number of A/D Converters | 6 |
| Number of Analog Inputs | 6 |
| Number of Bits | 12 |
| Number of Channels | 6 |
| Number of Converters | 6 |
| Number of Elements | 6 |
| Number of Inputs | 6 |
| Package Quantity | 1 |
| Packaging | Tray |
| Polarity | Bipolar |
| Power Dissipation | 143mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Resolution | 12b |
| RoHS Compliant | Yes |
| Sampling Rate | 250KS/s |
| Series | iCMOS® |
| Signal to Noise Ratio (SNR) | 73.5dB |
| Supply Current | 26mA |
| Termination | SMD/SMT |
| Width | 10mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD7658BSTZ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
