
12-bit, 6-channel bipolar analog-to-digital converter (ADC) featuring simultaneous sampling at 250 kSPS. Offers 0.5 LSB integral nonlinearity and 0.7 LSB differential nonlinearity. Operates with a 4.75V to 5.25V supply voltage and accepts input voltages from 2.5V to 20V. SPI interface compatible, packaged in LQFP with tin/matte contact plating. Maximum power dissipation is 143mW.
Sign in to ask questions about the Analog Devices AD7658BSTZ-1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices AD7658BSTZ-1 technical specifications.
| Package/Case | LQFP |
| Contact Plating | Tin, Matte |
| Differential Nonlinearity | 0.7LSB |
| Height | 1.45mm |
| Integral Nonlinearity (INL) | 0.5LSB |
| Interface | SPI |
| Lead Free | Contains Lead |
| Length | 10.2mm |
| Max Input Voltage | 20V |
| Min Input Voltage | 2.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 140mW |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Number of A/D Converters | 6 |
| Number of Analog Inputs | 6 |
| Number of Bits | 12 |
| Number of Channels | 6 |
| Number of Inputs | 6 |
| Packaging | Tray |
| Polarity | Bipolar |
| Power Dissipation | 143mW |
| Reach SVHC Compliant | No |
| Resolution | 12b |
| RoHS Compliant | Yes |
| Sampling Rate | 250KS/s |
| Series | iCMOS® |
| Signal to Noise Ratio (SNR) | 73.5dB |
| Supply Type | Dual |
| Width | 10.2mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD7658BSTZ-1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
