
12-bit, 6-channel simultaneous sampling analog-to-digital converter (ADC) with a 250 kSPS sampling rate. Features bipolar input, single-ended input type, and an SPI, Serial, and Parallel interface. Offers 1 LSB integral nonlinearity (INL) and 0.7 LSB differential nonlinearity (DNL). Operates with dual analog and digital supply types, housed in an LQFP package for surface mounting.
Sign in to ask questions about the Analog Devices AD7658BSTZ-REEL datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices AD7658BSTZ-REEL technical specifications.
| Package/Case | LQFP |
| Differential Nonlinearity | 0.7LSB |
| Input Type | SINGLE-ENDED |
| Integral Nonlinearity (INL) | 1LSB |
| Interface | SPI, Serial, Parallel |
| Lead Free | Contains Lead |
| Max Input Voltage | 3V |
| Min Input Voltage | 2.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 143mW |
| Mount | Surface Mount |
| Number of A/D Converters | 6 |
| Number of Analog Inputs | 6 |
| Number of Bits | 12 |
| Number of Channels | 6 |
| Number of Converters | 6 |
| Number of Inputs | 6 |
| Package Quantity | 1500 |
| Packaging | Tape and Reel |
| Polarity | Bipolar |
| Power Dissipation | 143mW |
| Resolution | 12b |
| RoHS Compliant | Yes |
| Sampling Rate | 250KS/s |
| Series | iCMOS® |
| Signal to Noise Ratio (SNR) | 73.5dB |
| Supply Type | Dual, Analog, Digital |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD7658BSTZ-REEL to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
