
6-channel, 12-bit successive approximation Analog-to-Digital Converter (ADC) featuring a bipolar input type and dual supply. Offers 1LSB Integral Nonlinearity (INL) and 0.7LSB Differential Nonlinearity (DNL). Operates with SPI interface and provides serial/parallel access. Housed in a 64-lead LQFP package with tin, matte contact plating, this RoHS compliant component has a maximum power dissipation of 143mW and a sampling rate of 250 kS/s.
Analog Devices AD7658YSTZ-REEL technical specifications.
| Package/Case | LQFP |
| Contact Plating | Tin, Matte |
| Differential Nonlinearity | 0.7LSB |
| Input Type | SINGLE-ENDED |
| Integral Nonlinearity (INL) | 1LSB |
| Interface | SPI |
| Lead Free | Contains Lead |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 143mW |
| Number of A/D Converters | 6 |
| Number of Analog Inputs | 6 |
| Number of Bits | 12 |
| Number of Channels | 6 |
| Number of Converters | 6 |
| Number of Inputs | 6 |
| Package Quantity | 1500 |
| Packaging | Tape and Reel |
| Polarity | Bipolar |
| Power Dissipation | 143mW |
| Resolution | 12b |
| RoHS Compliant | Yes |
| Sampling Rate | 250000S/s |
| Series | iCMOS® |
| Signal to Noise Ratio (SNR) | 73.5dB |
| Supply Type | Dual |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD7658YSTZ-REEL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
