
16-bit, 100 kSPS CMOS Successive Approximation ADC featuring PulSAR® technology. Achieves no missing codes with a differential nonlinearity of -1 LSB and integral nonlinearity of 3 LSB. Operates with a 5V supply voltage, consuming 21mW of power. Features a differential input type and SPI interface, housed in an LFCSP EP package. Suitable for applications requiring precise analog-to-digital conversion within a -40°C to 85°C temperature range.
Analog Devices AD7660ACPZRL technical specifications.
| Package/Case | LFCSP EP |
| Differential Nonlinearity | -1LSB |
| Input Capacitance | 60pF |
| Input Type | DIFFERENTIAL |
| Integral Nonlinearity (INL) | 3LSB |
| Interface | SPI |
| Lead Free | Contains Lead |
| Max Input Voltage | 2.7V |
| Min Input Voltage | 2.3V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 25mW |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Number of A/D Converters | 1 |
| Number of Analog Inputs | 1 |
| Number of Bits | 16 |
| Number of Channels | 1 |
| Number of Converters | 1 |
| Number of Elements | 1 |
| Number of Inputs | 1 |
| Operating Supply Voltage | 5V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | Unipolar |
| Power Consumption | 21mW |
| Power Dissipation | 25mW |
| Resolution | 16b |
| RoHS Compliant | Yes |
| Sampling Rate | 100KS/s |
| Series | PulSAR® |
| Signal to Noise Ratio (SNR) | 90dB |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD7660ACPZRL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
