The AD7661ACPRL is a 16-bit successive approximation analog-to-digital converter with a temperature grade of industrial. It operates over a supply voltage of 5V and has an analog input voltage range of 0 to 2.5V. The device is packaged in a 48-pin HVQCCN package and has a maximum operating temperature of 85 degrees Celsius. The AD7661ACPRL is designed for use in industrial applications and is manufactured by Analog Devices.
Analog Devices AD7661ACPRL technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 48 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-XQCC-N48 |
| Width | 7 |
| Length | 7 |
| Pin Count | 48 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 5 |
| Number of Bits | 16 |
| Converter Type | ADC, SUCCESSIVE APPROXIMATION |
| Analog Input Voltage-Max | 2.5 |
| Analog Input Voltage-Min | 0 |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Analog Devices AD7661ACPRL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.