
16-bit, 100 kSPS PulSAR® unipolar analog-to-digital converter (ADC) featuring a single-ended input and SPI interface. Achieves 89.3dB signal-to-noise ratio with ±2.5 LSB integral nonlinearity and -1 LSB differential nonlinearity. Operates from a 4.75V to 5.25V supply, with a maximum power dissipation of 45mW. Packaged in LFCSP EP with tin, matte contact plating.
Analog Devices AD7661ACPZRL technical specifications.
| Package/Case | LFCSP EP |
| Contact Plating | Tin, Matte |
| Differential Nonlinearity | -1LSB |
| Input Type | DIFFERENTIAL |
| Integral Nonlinearity (INL) | 2.5LSB |
| Interface | SPI |
| Lead Free | Contains Lead |
| Max Input Voltage | 3.15V |
| Min Input Voltage | 2.3V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 45mW |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Number of A/D Converters | 1 |
| Number of Analog Inputs | 1 |
| Number of Bits | 16 |
| Number of Channels | 1 |
| Number of Converters | 1 |
| Number of Elements | 1 |
| Number of Inputs | 1 |
| Operating Supply Voltage | 5V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Polarity | Unipolar |
| Power Consumption | 40mW |
| Power Dissipation | 45mW |
| Resolution | 16b |
| RoHS Compliant | Yes |
| Sampling Rate | 100KS/s |
| Series | PulSAR® |
| Signal to Noise Ratio (SNR) | 89.3dB |
| Supply Type | Analog, Digital |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD7661ACPZRL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
