
16-bit, 250 kSPS PulSAR® CMOS Analog-to-Digital Converter (ADC) featuring bipolar input with a sampling rate of 250 kS/s. This single-channel ADC offers a 16-bit resolution and a differential input type, supporting a voltage range from 2.3V to 3.15V. It boasts an Integral Nonlinearity (INL) of 3 LSB and a Signal-to-Noise Ratio (SNR) of 90 dB. The device operates with a supply voltage of 5V (4.75V to 5.25V) and interfaces via SPI, with TTL output. Housed in a tape and reel package, this RoHS compliant component has a maximum power dissipation of 41mW.
Analog Devices AD7663ACPZRL technical specifications.
| Contact Plating | Tin, Matte |
| Input Capacitance | 60pF |
| Input Type | DIFFERENTIAL |
| Integral Nonlinearity (INL) | 3LSB |
| Interface | SPI |
| Lead Free | Contains Lead |
| Max Input Voltage | 3.15V |
| Min Input Voltage | 2.3V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 41mW |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Number of A/D Converters | 1 |
| Number of Analog Inputs | 4 |
| Number of Bits | 16 |
| Number of Channels | 1 |
| Number of Converters | 1 |
| Number of Inputs | 1 |
| Operating Supply Voltage | 5V |
| Output Type | TTL |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Polarity | Bipolar, Unipolar |
| Power Consumption | 35mW |
| Power Dissipation | 41mW |
| Resolution | 16b |
| RoHS Compliant | Yes |
| Sampling Rate | 250KS/s |
| Series | PulSAR® |
| Signal to Noise Ratio (SNR) | 90dB |
| Supply Type | Analog, Digital |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD7663ACPZRL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
