The AD7663ASTRL is a 16-bit successive approximation analog-to-digital converter with a nominal supply voltage of 5V. It features a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. The device is packaged in a 48-pin LQFP and has a terminal position of quad. It is designed for industrial temperature grade applications and has a maximum analog input voltage of 10V and a minimum analog input voltage of -10V.
Sign in to ask questions about the Analog Devices AD7663ASTRL datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices AD7663ASTRL technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 48 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G48 |
| Width | 7 |
| Length | 7 |
| Pin Count | 48 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 5 |
| Number of Bits | 16 |
| Converter Type | ADC, SUCCESSIVE APPROXIMATION |
| Analog Input Voltage-Max | 10 |
| Analog Input Voltage-Min | -10 |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Analog Devices AD7663ASTRL to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.