
16-bit successive approximation analog-to-digital converter (ADC) with a 250 kSPS sampling rate. Features a bipolar analog input range from -10V to +10V. Operates from a 5V supply voltage and is rated for industrial temperature ranges (-40°C to +85°C). Housed in a 48-terminal, 7mm x 7mm S-PQFP-G48 package.
Sign in to ask questions about the Analog Devices AD7663ASTZ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices AD7663ASTZ technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 48 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G48 |
| Width | 7 |
| Length | 7 |
| Pin Count | 48 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 5 |
| Number of Bits | 16 |
| Converter Type | ADC, SUCCESSIVE APPROXIMATION |
| Analog Input Voltage-Max | 10 |
| Analog Input Voltage-Min | -10 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Analog Devices AD7663ASTZ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.