
16-bit, 250 kSPS PulSAR® CMOS Analog-to-Digital Converter (ADC) featuring a differential input type and a bipolar/unipolar polarity. Offers 4 analog inputs with 16-bit resolution and a sampling rate of 250 kS/s. Operates with a supply voltage of 5V, within a range of 4.75V to 5.25V, and has a maximum power dissipation of 41mW. Integral nonlinearity is 3 LSB, with a signal-to-noise ratio of 90dB. Interface is SPI, output type is TTL, and it is supplied in a 128-lead LQFP package on tape and reel.
Sign in to ask questions about the Analog Devices AD7663ASTZRL datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices AD7663ASTZRL technical specifications.
| Package/Case | LQFP |
| Input Capacitance | 60pF |
| Input Type | DIFFERENTIAL |
| Integral Nonlinearity (INL) | 3LSB |
| Interface | SPI |
| Lead Free | Contains Lead |
| Max Input Voltage | 3.15V |
| Min Input Voltage | 2.3V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 41mW |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Number of A/D Converters | 1 |
| Number of Analog Inputs | 4 |
| Number of Bits | 16 |
| Number of Channels | 1 |
| Number of Converters | 1 |
| Number of Elements | 1 |
| Number of Inputs | 1 |
| Operating Supply Voltage | 5V |
| Output Type | TTL |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Polarity | Bipolar, Unipolar |
| Power Consumption | 35mW |
| Power Dissipation | 41mW |
| Resolution | 16b |
| RoHS Compliant | Yes |
| Sampling Rate | 250KS/s |
| Series | PulSAR® |
| Signal to Noise Ratio (SNR) | 90dB |
| Supply Type | Analog, Digital |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD7663ASTZRL to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
