
16-bit, 570 kSPS CMOS PulSAR® Analog-to-Digital Converter (ADC) featuring a single channel and differential input. Achieves 1.5 LSB Differential Nonlinearity and 2.5 LSB Integral Nonlinearity with no missing codes. Operates with a 2.3V to 3.15V input voltage range and offers an SPI interface. This unipolar ADC boasts a 90dB Signal-to-Noise Ratio and a maximum power dissipation of 115mW. Packaged in LQFP, it is RoHS compliant and suitable for operation between -40°C and 85°C.
Analog Devices AD7664ASTZRL technical specifications.
| Package/Case | LQFP |
| Differential Nonlinearity | 1.5LSB |
| Input Capacitance | 60pF |
| Input Type | DIFFERENTIAL |
| Integral Nonlinearity (INL) | 2.5LSB |
| Interface | SPI |
| Lead Free | Contains Lead |
| Max Input Voltage | 3.15V |
| Min Input Voltage | 2.3V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 115mW |
| Number of A/D Converters | 1 |
| Number of Analog Inputs | 1 |
| Number of Bits | 16 |
| Number of Channels | 1 |
| Number of Converters | 1 |
| Number of Inputs | 1 |
| Output Type | TTL |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Polarity | Unipolar |
| Power Dissipation | 115mW |
| Resolution | 16b |
| RoHS Compliant | Yes |
| Sampling Rate | 570KS/s |
| Series | PulSAR® |
| Signal to Noise Ratio (SNR) | 90dB |
| Supply Type | Analog, Digital |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD7664ASTZRL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
