
16-bit bipolar PulSAR® Analog-to-Digital Converter (ADC) with a sampling rate of 570 kSPS. Features differential input type, 4 analog inputs, and a 16-bit resolution. Offers an integral nonlinearity of 2.5 LSB and a signal-to-noise ratio of 90 dB. Operates with a 5V supply voltage and utilizes an SPI interface. Packaged in a tray with a height of 0.95mm, length of 7mm, and width of 7mm.
Sign in to ask questions about the Analog Devices AD7665ACPZ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices AD7665ACPZ technical specifications.
| Height | 0.95mm |
| Input Capacitance | 60pF |
| Input Type | DIFFERENTIAL |
| Integral Nonlinearity (INL) | 2.5LSB |
| Interface | SPI |
| Lead Free | Contains Lead |
| Length | 7mm |
| Max Input Voltage | 3.15V |
| Min Input Voltage | 2.3V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 107mW |
| Number of A/D Converters | 1 |
| Number of Analog Inputs | 4 |
| Number of Bits | 16 |
| Number of Channels | 1 |
| Number of Converters | 1 |
| Number of Inputs | 1 |
| Operating Supply Voltage | 5V |
| Output Type | TTL |
| Package Quantity | 1 |
| Packaging | Tray |
| Polarity | Bipolar, Unipolar |
| Power Consumption | 93mW |
| Power Dissipation | 107mW |
| Resolution | 16b |
| RoHS Compliant | Yes |
| Sampling Rate | 570KS/s |
| Series | PulSAR® |
| Signal to Noise Ratio (SNR) | 90dB |
| Width | 7mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD7665ACPZ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
