
16-bit, 500 kSPS Unipolar Analog-to-Digital Converter (ADC) featuring a PulSAR® architecture. Offers 1.5 LSB Differential Nonlinearity and 2 LSB Integral Nonlinearity. Operates with a 5V supply voltage, accepting differential inputs up to 3.15V. Features an SPI interface and a signal-to-noise ratio of 89.2dB. Designed for operation between -40°C and 85°C with a maximum power dissipation of 90mW.
Analog Devices AD7666ACPZ technical specifications.
| Contact Plating | Tin, Matte |
| Differential Nonlinearity | 1.5LSB |
| Input Type | DIFFERENTIAL |
| Integral Nonlinearity (INL) | 2LSB |
| Interface | SPI |
| Lead Free | Contains Lead |
| Max Input Voltage | 3.15V |
| Min Input Voltage | 2.3V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 90mW |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Number of A/D Converters | 1 |
| Number of Analog Inputs | 1 |
| Number of Bits | 16 |
| Number of Channels | 1 |
| Number of Converters | 1 |
| Number of Inputs | 1 |
| Operating Supply Voltage | 5V |
| Package Quantity | 1 |
| Packaging | Tray |
| Polarity | Unipolar |
| Power Consumption | 81mW |
| Power Dissipation | 90mW |
| Resolution | 16b |
| RoHS Compliant | Yes |
| Sampling Rate | 500KS/s |
| Series | PulSAR® |
| Signal to Noise Ratio (SNR) | 89.2dB |
| Supply Type | Analog, Digital |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD7666ACPZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
