
16-bit unipolar Analog-to-Digital Converter (ADC) featuring a 500 kSPS sampling rate and PulSAR® architecture. This single-channel ADC offers 1.5 LSB differential nonlinearity and 2 LSB integral nonlinearity, with a 89.2dB signal-to-noise ratio. It operates with a 5V supply voltage, accepting differential inputs between 2.3V and 3.15V. The component is housed in an LQFP package and communicates via an SPI interface.
Analog Devices AD7666ASTZRL technical specifications.
| Package/Case | LQFP |
| Differential Nonlinearity | 1.5LSB |
| Input Type | DIFFERENTIAL |
| Integral Nonlinearity (INL) | 2LSB |
| Interface | SPI |
| Lead Free | Contains Lead |
| Max Input Voltage | 3.15V |
| Min Input Voltage | 2.3V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 75mW |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Number of A/D Converters | 1 |
| Number of Analog Inputs | 1 |
| Number of Bits | 16 |
| Number of Channels | 1 |
| Number of Converters | 1 |
| Number of Elements | 1 |
| Number of Inputs | 1 |
| Operating Supply Voltage | 5V |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Polarity | Unipolar |
| Power Consumption | 81mW |
| Power Dissipation | 90mW |
| Resolution | 16b |
| RoHS Compliant | Yes |
| Sampling Rate | 500KS/s |
| Series | PulSAR® |
| Signal to Noise Ratio (SNR) | 89.2dB |
| Supply Type | Analog, Digital |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD7666ASTZRL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.