
16-bit, 1 MSPS PulSAR® unipolar Analog-to-Digital Converter (ADC) featuring a differential input and SPI interface. Achieves 2 LSB Integral Nonlinearity (INL) and -1 LSB Differential Nonlinearity (DNL). Offers a signal-to-noise ratio (SNR) of 89.2 dB. Operates with analog and digital supply types, with a maximum power dissipation of 145 mW. Suitable for applications requiring precise conversion within a -40°C to 85°C temperature range.
Sign in to ask questions about the Analog Devices AD7667ACPZRL datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices AD7667ACPZRL technical specifications.
| Differential Nonlinearity | -1LSB |
| Input Type | DIFFERENTIAL |
| Integral Nonlinearity (INL) | 2LSB |
| Interface | SPI |
| Lead Free | Contains Lead |
| Max Input Voltage | 3.15V |
| Min Input Voltage | 2.3V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 145mW |
| Number of A/D Converters | 1 |
| Number of Analog Inputs | 1 |
| Number of Bits | 16 |
| Number of Channels | 1 |
| Number of Converters | 1 |
| Number of Inputs | 1 |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Polarity | Unipolar |
| Power Consumption | 133mW |
| Power Dissipation | 145mW |
| Resolution | 16b |
| RoHS Compliant | Yes |
| Sampling Rate | 1MS/s |
| Series | PulSAR® |
| Signal to Noise Ratio (SNR) | 89.2dB |
| Supply Type | Analog, Digital |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD7667ACPZRL to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
