The AD7667AST is a 16-bit successive approximation analog-to-digital converter with a temperature range of -40 to 85°C. It has 48 terminals and is packaged in a 7mm x 7mm LQFP-48. The device operates on a nominal supply voltage of 5V and can accept analog input voltages between 0 and 2.5V. It is designed for industrial temperature grade applications and is suitable for use in a variety of data conversion tasks.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Analog Devices AD7667AST datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Operating Temperature | 85 |
| Number of Terminals | 48 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G48 |
| Width | 7 |
| Length | 7 |
| Pin Count | 48 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 5 |
| Number of Bits | 16 |
| Converter Type | ADC, SUCCESSIVE APPROXIMATION |
| Analog Input Voltage-Max | 2.5 |
| Analog Input Voltage-Min | 0 |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Analog Devices AD7667AST to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.