
16-bit, 1 MSPS PulSAR® unipolar Analog-to-Digital Converter (ADC) featuring a single-channel differential input. Achieves 2 LSB Integral Nonlinearity (INL) and -1 LSB Differential Nonlinearity (DNL). Operates with analog and digital supply types, a maximum input voltage of 3.15V, and a minimum of 2.3V. Offers an SPI interface and a signal-to-noise ratio (SNR) of 89.2dB. Packaged in LQFP, this RoHS compliant component operates from -40°C to 85°C with a power consumption of 133mW.
Analog Devices AD7667ASTZRL technical specifications.
| Package/Case | LQFP |
| Differential Nonlinearity | -1LSB |
| Input Type | DIFFERENTIAL |
| Integral Nonlinearity (INL) | 2LSB |
| Interface | SPI |
| Lead Free | Contains Lead |
| Max Input Voltage | 3.15V |
| Min Input Voltage | 2.3V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 145mW |
| Number of A/D Converters | 1 |
| Number of Analog Inputs | 1 |
| Number of Bits | 16 |
| Number of Channels | 1 |
| Number of Converters | 1 |
| Number of Inputs | 1 |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Polarity | Unipolar |
| Power Consumption | 133mW |
| Power Dissipation | 145mW |
| Radiation Hardening | No |
| Resolution | 16b |
| RoHS Compliant | Yes |
| Sampling Rate | 1MS/s |
| Series | PulSAR® |
| Signal to Noise Ratio (SNR) | 89.2dB |
| Supply Type | Analog, Digital |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD7667ASTZRL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
