
8-bit, 500 kS/s single-channel analog-to-digital converter (ADC) with dual digital-to-analog converters (DACs). Features a parallel interface and TTL output. Surface-mount SOIC package with Tin/Lead contact plating. Operating temperature range from -25°C to 85°C. Integral nonlinearity of 1 LSB.
Analog Devices AD7669AR technical specifications.
| Package/Case | SOIC |
| Contact Plating | Tin, Lead |
| Converter Type | ADC |
| Input Capacitance | 10pF |
| Input Type | SINGLE-ENDED |
| Integral Nonlinearity (INL) | 1LSB |
| Interface | Parallel |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Max Power Dissipation | 120mW |
| Mount | Surface Mount |
| Number of A/D Converters | 1 |
| Number of Channels | 1 |
| Number of Converters | 1 |
| Number of D/A Converters | 2 |
| Output Type | TTL |
| Package Quantity | 27 |
| Packaging | Rail/Tube |
| Power Dissipation | 120mW |
| Resolution | 8b |
| RoHS Compliant | No |
| Sampling Rate | 500KS/s |
| Series | LC²MOS |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices AD7669AR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
