
8-bit, single-ended analog-to-digital converter (ADC) and dual digital-to-analog converters (DACs) for data acquisition. Features a 500 kS/s sampling rate and 1 LSB integral nonlinearity. Operates with a 5V max input voltage and TTL output. Housed in a 28-pin SOIC package with tin-matte plating, suitable for surface mounting. RoHS compliant with a power dissipation of 120mW.
Analog Devices AD7669ARZ-REEL technical specifications.
| Package/Case | SOIC |
| Contact Plating | Tin, Matte |
| Converter Type | ADC |
| Input Capacitance | 10pF |
| Input Type | SINGLE-ENDED |
| Integral Nonlinearity (INL) | 1LSB |
| Interface | Parallel |
| Lead Free | Contains Lead |
| Max Input Voltage | 5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Max Power Dissipation | 120mW |
| Mount | Surface Mount |
| Number of A/D Converters | 1 |
| Number of Channels | 1 |
| Number of Converters | 1 |
| Number of D/A Converters | 2 |
| Output Type | TTL |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Power Dissipation | 120mW |
| Resolution | 8b |
| RoHS Compliant | Yes |
| Sampling Rate | 500KS/s |
| Series | LC²MOS |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD7669ARZ-REEL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
