
8-Bit Analog I/O Dual DAC Output, LC²MOS complete IC featuring one 8-bit ADC and two 8-bit DACs. Offers a 500 kS/s sampling rate, 44dB signal-to-noise ratio, and 1 LSB integral nonlinearity. Operates with a parallel interface, 5V max input voltage, and a supply voltage range of 4.75V to 5.25V. Packaged in a DIP through-hole mount with tin, matte contact plating.
Sign in to ask questions about the Analog Devices AD7669JNZ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices AD7669JNZ technical specifications.
| Package/Case | DIP |
| Contact Plating | Tin, Matte |
| Converter Type | ADC |
| Input Capacitance | 10pF |
| Integral Nonlinearity (INL) | 1LSB |
| Interface | Parallel |
| Lead Free | Contains Lead |
| Max Input Voltage | 5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Mount | Through Hole |
| Number of A/D Converters | 1 |
| Number of Bits | 8 |
| Number of Channels | 1 |
| Number of D/A Converters | 2 |
| Packaging | Rail/Tube |
| Power Dissipation | 120mW |
| Reach SVHC Compliant | No |
| Resolution | 8b |
| RoHS Compliant | Yes |
| Sampling Rate | 500KS/s |
| Series | LC²MOS |
| Signal to Noise Ratio (SNR) | 44dB |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD7669JNZ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
