
Data Acquisition System Single ADC Dual DAC 8bit 28-Pin PLCC
Analog Devices AD7669JP technical specifications.
| Package/Case | LCC |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | LC²MOS |
| RoHS | Not CompliantNo |
Download the complete datasheet for Analog Devices AD7669JP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
