
8-Bit Analog I/O Dual DAC Output IC, featuring a single-ended input type and a parallel interface. This component offers 1 analog-to-digital converter and 2 digital-to-analog converters, with a resolution of 8 bits. It operates with a sampling rate of 500 kS/s and boasts an integral nonlinearity of 1 LSB. The device supports a maximum input voltage of 5V, an input capacitance of 10pF, and a signal-to-noise ratio of 44dB. Packaged in SOIC for surface mounting, it operates within a temperature range of -25°C to 85°C.
Analog Devices AD7669JRZ-REEL technical specifications.
| Package/Case | SOIC |
| Contact Plating | Tin, Matte |
| Converter Type | ADC |
| Input Capacitance | 10pF |
| Input Type | SINGLE-ENDED |
| Integral Nonlinearity (INL) | 1LSB |
| Interface | Parallel |
| Lead Free | Contains Lead |
| Max Input Voltage | 5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Max Power Dissipation | 120mW |
| Mount | Surface Mount |
| Number of A/D Converters | 1 |
| Number of Channels | 1 |
| Number of Converters | 1 |
| Number of D/A Converters | 2 |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Power Dissipation | 120mW |
| Resolution | 8b |
| RoHS Compliant | Yes |
| Sampling Rate | 500KS/s |
| Series | LC²MOS |
| Signal to Noise Ratio (SNR) | 44dB |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD7669JRZ-REEL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
