
16-bit current-steering digital-to-analog converter (DAC) featuring a single DAC channel and a bipolar output polarity. Achieves a 390 kS/s conversion rate with a 1.5 µs settling time and 102 dB signal-to-noise ratio. Operates with dual supply voltages ranging from 4.75V to 13.2V, with a nominal 5V requirement. Interface is SPI compatible, and the component offers a maximum output voltage of 6V. Packaged in a DIP with Tin/Lead contact plating, this component operates across a wide temperature range of -55°C to 125°C.
Analog Devices AD766AN technical specifications.
| Package/Case | DIP |
| Contact Plating | Tin, Lead |
| Conversion Rate | 390KS/s |
| Differential Output | No |
| Dual Supply Voltage | 5V |
| Interface | SPI |
| Lead Free | Contains Lead |
| Max Dual Supply Voltage | 13.2V |
| Min Dual Supply Voltage | 4.75V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Output Voltage | 6V |
| Min Output Voltage | 6V |
| Number of Bits | 16 |
| Number of D/A Converters | 1 |
| Number of DAC Channels | 1 |
| Output Polarity | Bipolar |
| Packaging | Rail/Tube |
| Power Dissipation | 150mW |
| Resolution | 16b |
| Sampling Rate | 390KS/s |
| Series | DACPORT® |
| Settling Time | 1.5us |
| Signal to Noise Ratio (SNR) | 102dB |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices AD766AN to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
